LC1D40A6B7 | Schneider Electric

Power contactor, 3 pole, 40 A, 400 V, 3 Form A (N/O), coil 24 VAC, ring cable lug terminals, LC1D40A6B7

Order No.: 03P1826
EAN: 4099889378498
MPN:
LC1D40A6B7
Series: TeSys LC1D
LC1D40A6B7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
151.3204 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
151.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
151.3204 €
Technical specifications
Connection Ringkabelschuhklemmen
Version Leistungsschütz
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN-Schiene/Schraube
Rated current 40 A
Pin number 3-polig
Latching switching function 3 Schließer
Degree of protection (IP) IP20
Control Voltage 24 VAC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes