LC1D40A6LE7 | Schneider Electric
Power contactor, 3 pole, 40 A, 400 V, 3 Form A (N/O), coil 208 VAC, ring cable lug terminals, LC1D40A6LE7
Unit Price (€ / pc.)
143.0975 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Connection | Ringkabelschuhklemmen | |
Version | Leistungsschütz | |
rated voltage (AC) | 440 V | |
Rated Voltage | 400 V | |
Assembly | DIN-Schiene/Schraube | |
Rated current | 40 A | |
Pin number | 3-polig | |
Latching switching function | 3 Schließer | |
Control Voltage | 208 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |