LC1D40AJD | Schneider Electric

Power contactor, 3 pole, 40 A, 400 V, 3 Form A (N/O), coil 12 VDC, screw connection, LC1D40AJD

Order No.: 03P1855
EAN: 4099889378702
MPN:
LC1D40AJD
Series: TeSys LC1D
LC1D40AJD Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
199.4559 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
199.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
199.4559 €
Technical specifications
Connection screw connection
Version power contactor
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN rail/screw
Rated current 40 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 12 VDC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes