LC1D50AGD | Schneider Electric
Power contactor, 3 pole, 50 A, 400 V, 3 Form A (N/O), coil 125 VDC, screw connection, LC1D50AGD
Unit Price (€ / pc.)
257.8016 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Connection | screw connection | |
Version | power contactor | |
rated voltage (AC) | 440 V | |
Rated Voltage | 400 V | |
Assembly | DIN rail/screw | |
Rated current | 50 A | |
Pin number | 3 pole | |
Latching switching function | 3 Form A (N/O) | |
Control Voltage | 125 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |