LC1D50AND | Schneider Electric

Power contactor, 3 pole, 50 A, 400 V, 3 Form A (N/O), coil 60 VDC, screw connection, LC1D50AND

Order No.: 03P1913
EAN: 4099889379082
MPN:
LC1D50AND
Series: TeSys LC1D
LC1D50AND Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
266.4410 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
266.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
266.4410 €
Technical specifications
Connection screw connection
Version power contactor
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN rail/screw
Rated current 50 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Control Voltage 60 VDC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes