LC1D50AP7 | Schneider Electric

Power contactor, 3 pole, 50 A, 400 V, 3 Form A (N/O), coil 230 VAC, screw connection, LC1D50AP7

Order No.: 03P1914
EAN: 4099889379099
MPN:
LC1D50AP7
Series: TeSys LC1D
LC1D50AP7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
155.3069 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
155.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
155.3069 €

Power contactor, LC1D50AP7, Schneider Electric

TeSys D contactor, 3 poles (3NO), for motor control applications up to 50A/690V AC-3 (22kW@400V). It provides a 230V 50/60Hz AC coil, 1NO+1NC built-in auxiliary contacts (NC mirror certified), power connection by EverLink BTR screw connectors, control connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (55mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Anschluss Schraubanschluss
Ausführung Leistungsschütz
Bemessungsspannung (AC) 440 V
Bemessungsspannung 400 V
Montage DIN-Schiene/Schraube
Nennstrom 50 A
Polzahl 3-polig
Schaltfunktion 3 Schließer
Schutzart (IP) IP20
Steuerspannung 230 VAC
Logistics
Ursprungsland ID
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes