LC1D65A6B7 | Schneider Electric
Power contactor, 3 pole, 65 A, 400 V, 3 Form A (N/O), coil 24 VAC, ring cable lug terminals, LC1D65A6B7
Unit Price (€ / pc.)
237.2979 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Connection | ring cable lug terminals | |
Version | power contactor | |
rated voltage (AC) | 440 V | |
Rated Voltage | 400 V | |
Assembly | DIN rail/screw | |
Rated current | 65 A | |
Pin number | 3 pole | |
Latching switching function | 3 Form A (N/O) | |
Degree of protection (IP) | IP20 | |
Control Voltage | 24 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |