LC1D65A6U7 | Schneider Electric

Power contactor, 3 pole, 65 A, 400 V, 3 Form A (N/O), coil 240 VAC, ring cable lug terminals, LC1D65A6U7

Order No.: 03P1953
EAN: 4099889379389
MPN:
LC1D65A6U7
Series: TeSys LC1D
LC1D65A6U7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
257.0162 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
257.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
257.0162 €
Technical specifications
Connection ring cable lug terminals
Version power contactor
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN rail/screw
Rated current 65 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 240 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes