LC1D65AFC7 | Schneider Electric

Power contactor, 3 pole, 65 A, 400 V, 3 Form A (N/O), coil 127 VAC, screw connection, LC1D65AFC7

Order No.: 03P1966
EAN: 4099889379488
MPN:
LC1D65AFC7
Series: TeSys LC1D
LC1D65AFC7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
220.745 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
220.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
220.745 €
Technical specifications
Connection screw connection
Version power contactor
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN rail/screw
Rated current 65 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 127 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes