LC1D80004U7 | Schneider Electric

Power contactor, 4 pole, 125 A, 4 Form A (N/O), coil 240 VAC, screw connection, LC1D80004U7

Order No.: 03P1992
EAN: 4099889379716
MPN:
LC1D80004U7
Series: TeSys LC1D
LC1D80004U7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
459.6375 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
459.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
459.6375 €

Power contactor, LC1D80004U7, Schneider Electric

TeSys D contactor, 4-pole (4NO), for non-inductive load applications up to 125A/1000V AC-1. It provides a 240V 50/60Hz AC coil, power connection by screw terminals, control connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (96mm width), DIN-rail mounting or screw fixing. Without build-in auxiliary contacts, side and front mounting auxiliary contact blocks available (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection screw connection
Version power contactor
rated voltage (AC) 440 V
Assembly DIN rail/screw
Rated current 125 A
Pin number 4 pole
Latching switching function 4 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 240 VAC
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes