LC1D80008G7 | Schneider Electric

Power contactor, 4 pole, 125 A, 2 Form A (N/O) + 2 Form B (N/C), coil 120 VAC, screw connection, LC1D80008G7

Order No.: 03P1999
EAN: 4099889379778
MPN:
LC1D80008G7
Series: TeSys LC1D
LC1D80008G7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
452.5332 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
452.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
452.5332 €
Technical specifications
Connection screw connection
Version power contactor
rated voltage (AC) 440 V
Assembly DIN rail/screw
Rated current 125 A
Pin number 4 pole
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP20
Control Voltage 120 VAC
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes