LC1D80A3P7 | Schneider Electric

Power contactor, 3 pole, 80 A, 400 V, 3 Form A (N/O), coil 230 VAC, screw connection, LC1D80A3P7

Order No.: 03P2012
EAN: 4099889379860
MPN:
LC1D80A3P7
Series: TeSys LC1D
LC1D80A3P7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
335.0207 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
335.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
335.0207 €
Technical specifications
Connection screw connection
Version power contactor
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN rail/screw
Rated current 80 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 230 VAC
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes