LC1D80AFE7 | Schneider Electric

Power contactor, 3 pole, 80 A, 400 V, 3 Form A (N/O), coil 115 VAC, screw connection, LC1D80AFE7

Order No.: 03P2024
EAN: 4099889379952
MPN:
LC1D80AFE7
Series: TeSys LC1D
LC1D80AFE7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
327.9164 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
327.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
327.9164 €
Technical specifications
Connection screw connection
Version power contactor
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN rail/screw
Rated current 80 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 115 VAC
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes