LC1D80ED | Schneider Electric

Power contactor, 3 pole, 80 A, 400 V, 3 Form A (N/O), coil 48 VDC, screw connection, LC1D80ED

Order No.: 03P2044
EAN: 4099889380132
MPN:
LC1D80ED
Series: TeSys LC1D
LC1D80ED Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
413.1085 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
413.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
413.1085 €

Power contactor, LC1D80ED, Schneider Electric

TeSys D contactor, 3 poles (3NO), for motor control applications up to 80A/1000V AC-3 (37kW@400V). It provides a 48V DC coil, 1NO+1NC built-in auxiliary contacts (NC mirror certified), power connection by screw terminals, control connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (85mm width), DIN-rail mounting or screw fixing. Multi-standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHs/Reach).

Technical specifications
Connection screw connection
Version power contactor
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN rail/screw
Rated current 80 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 48 VDC
Logistics
Country of origin CZ
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes