LC1D80G6 | Schneider Electric

Power contactor, 3 pole, 80 A, 400 V, 3 Form A (N/O), coil 120 VAC, screw connection, LC1D80G6

Order No.: 03P2053
EAN: 4099889380194
MPN:
LC1D80G6
Series: TeSys LC1D
LC1D80G6 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
310.5781 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
310.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
310.5781 €
Technical specifications
Connection screw connection
Version power contactor
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN rail/screw
Rated current 80 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 120 VAC
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes