LC1D80SW | Schneider Electric

Power contactor, 3 pole, 80 A, 400 V, 3 Form A (N/O), coil 72 VDC, screw connection, LC1D80SW

Order No.: 03P2077
EAN: 4099889380378
MPN:
LC1D80SW
Series: TeSys LC1D
LC1D80SW Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
441.4424 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
441.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
441.4424 €
Technical specifications
Connection screw connection
Version power contactor
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN rail/screw
Rated current 80 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 72 VDC
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes