LC1DFKV7 | Schneider Electric

Contactor, 3 pole, 3 Form A (N/O), coil 400 VAC, screw connection, LC1DFKV7

Order No.: 03P2131
EAN: 4099889380729
MPN:
LC1DFKV7
Series: TeSys D
LC1DFKV7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
87.5007 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
87.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.5007 €

Capacitor contactor, LC1DFKV7, Schneider Electric

TeSys D contactor, 3 poles (3NO), for switching 3-phase capacitor banks up to 12.5kVAR@400V 50Hz (21kVAR@690V). It provides a 400V 50/60Hz AC coil, 1NO+2NC instantaneous auxiliary contacts, with front mounted early make poles and pre-wired damping resistors for current limitation. For operating rates until 240 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (45mm width), DIN-rail mounting or screw fixing. Certified IEC 60947 and compliant with shunt capacitors standard IEC 60831, Green Premium product (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Schütz
rated voltage (AC) 690 V
Assembly DIN-Schiene/Schraube
Pin number 3-polig
Latching switching function 3 Schließer
Control Voltage 400 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes