LC1DLKP7 | Schneider Electric
Capacitor contactor, 3 pole, 415 V, 3 Form A (N/O), coil 230 VAC, screw connection, LC1DLKP7
Unit Price (€ / pc.)
131.6616 € *
Available: 0 pcs.
Leadtime: 1 Week **
Capacitor contactor, LC1DLKP7, Schneider Electric
TeSys D contactor, 3 poles (3NO), for switching 3-phase capacitor banks up to 20kVAR@400V 50Hz (33kVAR@690V). It provides a 230V 50/60Hz AC coil, 1NO+2NC instantaneous auxiliary contacts, with front mounted early make poles and pre-wired damping resistors for current limitation. For operating rates until 240 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (45mm width), DIN-rail mounting or screw fixing. Certified IEC 60947 and compliant with shunt capacitors standard IEC 60831, Green Premium product (RoHS/REACh).
Technical specifications
Connection | Schraubanschluss | |
Version | Kondensatorschütz | |
rated voltage (AC) | 690 V | |
Rated Voltage | 415 V | |
Assembly | DIN-Schiene/Schraube | |
Pin number | 3-polig | |
Latching switching function | 3 Schließer | |
Control Voltage | 230 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |