LC1DT206SLS207 | Schneider Electric

Power contactor, 4 pole, 20 A, 4 Form A (N/O), coil 72 VDC, ring cable lug terminals, LC1DT206SLS207

Order No.: 03P2153
EAN: 4099889380866
MPN:
LC1DT206SLS207
Series: TeSys LC1D
LC1DT206SLS207 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
82.3837 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
82.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.3837 €
Technical specifications
Connection ring cable lug terminals
Version power contactor
rated voltage (AC) 440 V
Assembly DIN rail/screw
Rated current 20 A
Pin number 4 pole
Latching switching function 4 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 72 VDC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead