LC1DT20GD | Schneider Electric

Power contactor, 4 pole, 20 A, 4 Form A (N/O), coil 125 VDC, screw connection, LC1DT20GD

Order No.: 03P2165
EAN: 4099889380965
MPN:
LC1DT20GD
Series: TeSys LC1D
LC1DT20GD Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
85.5372 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
85.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.5372 €
Technical specifications
Connection screw connection
Version power contactor
rated voltage (AC) 440 V
Assembly DIN rail/screw
Rated current 20 A
Pin number 4 pole
Latching switching function 4 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 125 VDC
Logistics
Country of origin ID
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes