LC1DT25BL | Schneider Electric

Power contactor, 4 pole, 25 A, 4 Form A (N/O), coil 24 VDC, screw connection, LC1DT25BL

Order No.: 03P2184
EAN: 3389110248326
MPN:
LC1DT25BL
Series: TeSys LC1D
LC1DT25BL Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
75.0533 € *
Available in 3 Days: 21 pcs. - if ordered today
Total Price:
75.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
75.0533 €

Power contactor, LC1DT25BL, Schneider Electric

TeSys D contactor, 4 poles (4NO), for non-inductive load applications up to 25A/690V AC-1. It provides a low consumption 24V DC coil with transient suppressor module, 1NO+1NC built-in auxiliary contacts (NC mirror certified), connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Version power contactor
Latching switching function 4 Form A (N/O)
Pin number 4 pole
Rated current 25 A
rated voltage (AC) 440 V
Control Voltage 24 VDC
Connection screw connection
Assembly DIN rail/screw
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin ID
Customs tariff number 85364190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No