LC1DT25MD | Schneider Electric

Power contactor, 4 pole, 25 A, 4 Form A (N/O), coil 220 VDC, screw connection, LC1DT25MD

Order No.: 03P2196
EAN: 4099889381160
MPN:
LC1DT25MD
Series: TeSys LC1D
LC1DT25MD Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
91.4515 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
91.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.4515 €

Power contactor, LC1DT25MD, Schneider Electric

TeSys D contactor, 4 poles (4NO), for non-inductive load applications up to 25A/690V AC-1. It provides a 220V DC coil with transient suppressor module, 1NO+1NC built-in auxiliary contacts (NC mirror certified), connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
rated voltage (AC) 440 V
Assembly DIN-Schiene/Schraube
Rated current 25 A
Pin number 4-polig
Latching switching function 4 Schließer
Degree of protection (IP) IP20
Control Voltage 220 VDC
Logistics
Country of origin ID
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes