LC1DT32E7 | Schneider Electric

Power contactor, 4 pole, 32 A, 4 Form A (N/O), coil 48 VAC, screw connection, LC1DT32E7

Order No.: 03P2212
EAN: 4099889381238
MPN:
LC1DT32E7
Series: TeSys LC1D
LC1DT32E7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
65.5214 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
65.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.5214 €

Power contactor, LC1DT32E7, Schneider Electric

TeSys D contactor, 4 poles (4NO), for non-inductive load applications up to 32A/690V AC-1. It provides a 48V 50/60Hz AC coil, 1NO+1NC built-in auxiliary contacts (NC mirror certified), connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
rated voltage (AC) 440 V
Assembly DIN-Schiene/Schraube
Rated current 32 A
Pin number 4-polig
Latching switching function 4 Schließer
Degree of protection (IP) IP20
Control Voltage 48 VAC
Logistics
Country of origin ID
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes