LC1DT40G7 | Schneider Electric

Power contactor, 4 pole, 40 A, 4 Form A (N/O), coil 120 VAC, screw connection, LC1DT40G7

Order No.: 03P2235
EAN: 4099889381399
MPN:
LC1DT40G7
Series: TeSys LC1D
LC1DT40G7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
95.7831 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
95.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.7831 €
Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
rated voltage (AC) 440 V
Assembly DIN-Schiene/Schraube
Rated current 40 A
Pin number 4-polig
Latching switching function 4 Schließer
Degree of protection (IP) IP20
Control Voltage 120 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes