LC1DT60AF7 | Schneider Electric
Power contactor, 4 pole, 60 A, 4 Form A (N/O), coil 110 VAC, screw connection, LC1DT60AF7
Unit Price (€ / pc.)
191.5781 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | Schraubanschluss | |
Version | Leistungsschütz | |
rated voltage (AC) | 440 V | |
Assembly | DIN-Schiene/Schraube | |
Rated current | 60 A | |
Pin number | 4-polig | |
Latching switching function | 4 Schließer | |
Degree of protection (IP) | IP20 | |
Control Voltage | 110 VAC |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |