LC1DT80AF7 | Schneider Electric
Power contactor, 4 pole, 80 A, 4 Form A (N/O), coil 110 VAC, screw connection, LC1DT80AF7
Unit Price (€ / pc.)
304.3187 € *
Available: 0 pcs.
Leadtime: 1 Week **
Power contactor, LC1DT80AF7, Schneider Electric
TeSys D contactor, 4 poles (4NO), for non-inductive load applications up to 80A/690V AC-1. It provides a 110V 50/60Hz AC coil, 1NO+1NC built-in auxiliary contacts (NC mirror certified), power connection by EverLink BTR screw connectors and control by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (70mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).
Technical specifications
Connection | Schraubanschluss | |
Version | Leistungsschütz | |
rated voltage (AC) | 440 V | |
Assembly | DIN-Schiene/Schraube | |
Rated current | 80 A | |
Pin number | 4-polig | |
Latching switching function | 4 Schließer | |
Degree of protection (IP) | IP20 | |
Control Voltage | 110 VAC |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |