LC1DT80AJD | Schneider Electric

Contactor, 4 pole, 440 V, 4 Form A (N/O), coil 12 VDC, screw connection, LC1DT80AJD

Order No.: 03P2320
EAN: 4099889381788
MPN:
LC1DT80AJD
Series: TeSys D
LC1DT80AJD Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
393.4021 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
393.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
393.4021 €
Technical specifications
Connection Schraubanschluss
Version Schütz
rated voltage (AC) 440 V
Rated Voltage 440 V
Assembly DIN-Schiene/Schraube
Pin number 4-polig
Latching switching function 4 Schließer
Degree of protection (IP) IP20
Control Voltage 12 VDC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes