LC1DTKP7 | Schneider Electric

Capacitor contactor, 3 pole, 415 V, 3 Form A (N/O), coil 230 VAC, screw connection, LC1DTKP7

Order No.: 03P2332
EAN: 4099889381832
MPN:
LC1DTKP7
Series: TeSys D
LC1DTKP7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
351.6093 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
351.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
351.6093 €

Capacitor contactor, LC1DTKP7, Schneider Electric

TeSys D contactor, 3 poles (3NO), for switching 3-phase capacitor banks up to 40kVAR@400V 50Hz (67kVAR@690V). It provides a 230V 50/60 Hz AC coil, 1NO+2NC instantaneous auxiliary contacts, with front mounted early make poles and pre-wired damping resistors for current limitation. For operating rates until 240 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (55mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA) and compliant with shunt capacitors standard IEC 60831, Green Premium product (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Kondensatorschütz
rated voltage (AC) 440 V
Rated Voltage 415 V
Assembly DIN-Schiene/Schraube
Pin number 3-polig
Latching switching function 3 Schließer
Control Voltage 230 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes