LC1DWK12P5 | Schneider Electric

Capacitor contactor, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), coil 230 VAC, screw connection, LC1DWK12P5

Order No.: 03P2335
EAN: 3389110060560
MPN:
LC1DWK12P5
LC1DWK12P5 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
432.0295 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
432.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
432.0295 €

Capacitor contactor, LC1DWK12P5, Schneider Electric

TeSys D contactor, 3 poles (3NO), for switching 3-phase capacitor banks up to 63kVAR@400V (104kVAR@690V). It provides a 230V 50Hz AC coil, 1NO+2NC instantaneous auxiliary contacts, with front mounted early make poles and pre-wired damping resistors for current limitation. For operating rates until 100 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (85mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC) and compliant with shunt capacitors standard IEC 60831, Green Premium product (RoHS/REACh).

Technical specifications
Filter Property Value
Version capacitor contactor
Latching switching function 1 Form A (N/O) + 2 Form B (N/C)
Pin number 3 pole
rated voltage (AC) 690 V
Control Voltage 230 VAC
Connection screw connection
Assembly DIN rail/screw
Logistics
Property Value
Country of origin CZ
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes