LC1DWK12V7 | Schneider Electric

Contactor, 3 pole, 400 V, 3 Form A (N/O), coil 400 VAC, screw connection, LC1DWK12V7

Order No.: 03P2338
EAN: 4099889381887
MPN:
LC1DWK12V7
Series: TeSys D
LC1DWK12V7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
443.0608 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
443.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
443.0608 €
Technical specifications
Connection Schraubanschluss
Version Schütz
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN-Schiene/Schraube
Pin number 3-polig
Latching switching function 3 Schließer
Degree of protection (IP) IP20
Control Voltage 400 VAC
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes