LC1F1154 | Schneider Electric

Contactor, 4 pole, 200 A, 440 V, 4 Form A (N/O), coil 460 VDC, bolt connection, LC1F1154

Order No.: 03P2340
EAN: 4099889381900
MPN:
LC1F1154
Series: TeSys F
LC1F1154 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
838.0456 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
838.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
838.0456 €
Technical specifications
Connection bolt connection
Version contactor
rated voltage (AC) 440 V
Rated Voltage 440 V
Assembly panel mounting
Rated current 200 A
Pin number 4 pole
Latching switching function 4 Form A (N/O)
Degree of protection (IP) IP2X
Control Voltage 460 VDC
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead