LC1F115BD | Schneider Electric

Power contactor, 3 pole, 115 A, 400 V, 3 Form A (N/O), coil 24 VDC, bolt connection, LC1F115BD

Order No.: 03P2343
EAN: 4099889381931
MPN:
LC1F115BD
Series: TeSys LC1F
Schneider Electric
LC1F115BD Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
746.5941 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
746.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
746.5941 €
Technical specifications
Connection bolt connection
Version power contactor
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly panel mounting
Rated current 115 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP2X
Control Voltage 24 VDC
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead