LC1F150 | Schneider Electric
Power contactor, 3 pole, 150 A, 400 V, 3 Form A (N/O), coil 250 VAC, bolt connection, LC1F150
Unit Price (€ / pc.)
793.8966 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | bolt connection | |
Version | power contactor | |
rated voltage (AC) | 440 V | |
Rated Voltage | 400 V | |
Assembly | panel mounting | |
Rated current | 150 A | |
Pin number | 3 pole | |
Latching switching function | 3 Form A (N/O) | |
Degree of protection (IP) | IP2X | |
Control Voltage | 250 VAC |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |