LC1F1854BD | Schneider Electric

Power contactor, 4 pole, 275 A, 4 Form A (N/O), coil 24 VDC, bolt connection, LC1F1854BD

Order No.: 03P2370
EAN: 4099889382150
MPN:
LC1F1854BD
Series: TeSys LC1F
Schneider Electric
LC1F1854BD Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
1,200.6981 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,200.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,200.6981 €
Technical specifications
Connection bolt connection
Version power contactor
rated voltage (AC) 440 V
Assembly panel mounting
Rated current 275 A
Pin number 4 pole
Latching switching function 4 Form A (N/O)
Degree of protection (IP) IP2X
Control Voltage 24 VDC
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)