LC1F2254 | Schneider Electric

Power contactor, 4 pole, 315 A, 4 Form A (N/O), coil 250 VAC, bolt connection, LC1F2254

Order No.: 03P2409
EAN: 4099889382396
MPN:
LC1F2254
Series: TeSys F
LC1F2254 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
1,301.6101 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,301.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,301.6101 €

Power contactor, LC1F2254, Schneider Electric

TeSys F contactor, 4 poles (4NO), 315A/690V AC-1, for non-inductive load applications. Contactor with no coil to allow a later selection and installation (coil to be ordered separately), it provides bolt terminals for bars or cables with lugs. For high operating rates until 2400 cycles/hour and environments until 55°C, it procures high reliability and durability. It makes installation and maintenance easy thanks to a drawer for insertion of the selected coil and a large choice of add-on blocks and accessories (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection bolt connection
Version power contactor
rated voltage (AC) 440 V
Assembly panel mounting
Rated current 315 A
Pin number 4 pole
Latching switching function 4 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 250 VAC
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead