LC1F265BD | Schneider Electric

Power contactor, 3 pole, 265 A, 400 V, 3 Form A (N/O), coil 24 VDC, bolt connection, LC1F265BD

Order No.: 03P2446
EAN: 4099889382679
MPN:
LC1F265BD
Series: TeSys LC1F
Schneider Electric
LC1F265BD Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
1,460.0705 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,460.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,460.0705 €

Power contactor, LC1F265BD, Schneider Electric

TeSys F contactor, 3 poles (3NO), 265A/1000V AC-3, for motor applications up to 132kW@400V. It provides a low sealed consumption 24V DC coil, bolt terminals for bars or cables with lugs. For high operating rates until 2400 cycles/hour and environments until 55°C, it procures high reliability and durability. It makes installation and maintenance easy thanks to its drawer-mounted coil and a large choice of add-on blocks and accessories (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection bolt connection
Version power contactor
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly panel mounting
Rated current 265 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 24 VDC
Logistics
Country of origin CZ
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead