LC1F4002 | Schneider Electric

Contactor, 2 pole, 500 A, 400 V, 2 Form A (N/O), coil 250 VAC, bolt connection, LC1F4002

Order No.: 03P2484
EAN: 4099889383010
MPN:
LC1F4002
Series: TeSys F
LC1F4002 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
1,435.6279 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,435.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,435.6279 €
Technical specifications
Connection bolt connection
Version contactor
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly panel mounting
Rated current 500 A
Pin number 2 pole
Latching switching function 2 Form A (N/O)
Control Voltage 250 VAC
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead