LC1F5002 | Schneider Electric

Power contactor, 2 pole, 700 A, 2 Form A (N/O), coil 440 VDC, bolt connection, LC1F5002

Order No.: 03P2502
EAN: 4099889383188
MPN:
LC1F5002
Series: TeSys F
LC1F5002 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
2,384.0460 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,384.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,384.0460 €
Technical specifications
Connection bolt connection
Version power contactor
rated voltage (AC) 440 V
Assembly panel mounting
Rated current 700 A
Pin number 2 pole
Latching switching function 2 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 440 VDC
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead