LC1F6302 | Schneider Electric

Power contactor, 2 pole, 1000 A, 2 Form A (N/O), coil 440 VDC, bolt connection, LC1F6302

Order No.: 03P2519
EAN: 4099889383348
MPN:
LC1F6302
Series: TeSys F
LC1F6302 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
3,430.2226 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,430.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,430.2226 €
Technical specifications
Connection bolt connection
Version power contactor
rated voltage (AC) 440 V
Assembly panel mounting
Rated current 1000 A
Pin number 2 pole
Latching switching function 2 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 440 VDC
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead