LC1F6304F7 | Schneider Electric

Power contactor, 4 pole, 1000 A, 4 Form A (N/O), coil 110 VAC, bolt connection, LC1F6304F7

Order No.: 03P2522
EAN: 4099889383362
MPN:
LC1F6304F7
Series: TeSys LC1F
Schneider Electric
LC1F6304F7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
5,343.6117 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5,343.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,343.6117 €
Technical specifications
Connection bolt connection
Version power contactor
rated voltage (AC) 440 V
Assembly panel mounting
Rated current 1000 A
Pin number 4 pole
Latching switching function 4 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 110 VAC
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead