LC1F630N7 | Schneider Electric

Power contactor, 3 pole, 630 A, 3 Form A (N/O), coil 415 VAC, bolt connection, LC1F630N7

Order No.: 03P2529
EAN: 4099889383423
MPN:
LC1F630N7
Series: TeSys LC1F
Schneider Electric
LC1F630N7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
4,451.9566 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,451.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,451.9566 €
Technical specifications
Connection bolt connection
Version power contactor
rated voltage (AC) 440 V
Assembly panel mounting
Rated current 630 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 415 VAC
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead