LC1F630R7 | Schneider Electric
Power contactor, 3 pole, 630 A, 3 Form A (N/O), coil 440 VAC, bolt connection, LC1F630R7
Unit Price (€ / pc.)
4,619.8775 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,619.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,619.8775 €
Technical specifications
Connection | bolt connection | |
Version | power contactor | |
rated voltage (AC) | 440 V | |
Assembly | panel mounting | |
Rated current | 630 A | |
Pin number | 3 pole | |
Latching switching function | 3 Form A (N/O) | |
Degree of protection (IP) | IP20 | |
Control Voltage | 440 VAC |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |