LC1K06013FE7 | Schneider Electric
Power contactor, 3 pole, 6 A, 3 Form A (N/O), coil 115 VAC, spring-clamp connection, LC1K06013FE7
Unit Price (€ / pc.)
35.3668 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Connection | Federklemmanschluss | |
Version | Leistungsschütz | |
rated voltage (AC) | 440 V | |
Assembly | DIN-Schiene | |
Rated current | 6 A | |
Pin number | 3-polig | |
Latching switching function | 3 Schließer | |
Degree of protection (IP) | IP2X | |
Control Voltage | 115 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |