LC1K06017P7 | Schneider Electric
Power contactor, 3 pole, 6 A, 400 V, 3 Form A (N/O), coil 230 VAC, plug-in connection, LC1K06017P7
Unit Price (€ / pc.)
32.8321 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Power contactor, LC1K06017P7, Schneider Electric
TeSys K contactor, 3 poles (3NO), for motor control applications up to 6A/690V AC-3 (2.2kW@400V). It provides a 230V 50/60Hz AC coil, 1NC built-in auxiliary contact, connection by Faston connectors. For operating rates until 600 cycles/hour and environments until 50°C, it procures reliability and durability to standard applications. Very compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
Connection | Steckanschluss | |
Version | Leistungsschütz | |
rated voltage (AC) | 690 V | |
Rated Voltage | 400 V | |
Assembly | DIN-Schiene | |
Rated current | 6 A | |
Pin number | 3-polig | |
Latching switching function | 3 Schließer | |
Degree of protection (IP) | IP2X | |
Control Voltage | 230 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |