LC1K0601D7 | Schneider Electric

Power contactor, 3 pole, 6 A, 400 V, 3 Form A (N/O), coil 42 VAC, screw connection, LC1K0601D7

Order No.: 03P2567
EAN: 4099889383560
MPN:
LC1K0601D7
Series: TeSys LC1K
LC1K0601D7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
32.9035 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.9035 €
Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
rated voltage (AC) 690 V
Rated Voltage 400 V
Assembly DIN-Schiene/Schraube
Rated current 6 A
Pin number 3-polig
Latching switching function 3 Schließer
Degree of protection (IP) IP2X
Control Voltage 42 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes