LC1K0601P7TQ | Schneider Electric
Power contactor, 3 pole, 6 A, 400 V, 3 Form A (N/O), coil 230 VAC, screw connection, LC1K0601P7TQ
Unit Price (€ / pc.)
30.8686 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
30.87 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8686 €
3 pcs.
29.5239 €
5 pcs.
27.9055 €
10 pcs.
26.4537 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schraubanschluss | |
Version | Leistungsschütz | |
rated voltage (AC) | 440 V | |
Rated Voltage | 400 V | |
Assembly | DIN-Schiene/Schraube | |
Rated current | 6 A | |
Pin number | 3-polig | |
Latching switching function | 3 Schließer | |
Degree of protection (IP) | IP20 | |
Control Voltage | 230 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |