LC1K0601U7 | Schneider Electric

Power contactor, 3 pole, 6 A, 400 V, 3 Form A (N/O), coil 230-240 VAC, screw connection, LC1K0601U7

Order No.: 03P2586
EAN: 4099889383683
MPN:
LC1K0601U7
Series: TeSys LC1K
LC1K0601U7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
31.3803 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
31.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.3803 €

Power contactor, LC1K0601U7, Schneider Electric

TeSys K contactor, 3 poles (3NO), for motor control applications up to 6A/690V AC-3 (2.2kW@400V). It provides a 230-240V 50/60Hz AC coil, 1NC built-in auxiliary contact, connection by screw clamp terminals. For operating rates until 600 cycles/hour and environments until 50°C, it procures reliability and durability to standard applications. Very compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN-Schiene/Schraube
Rated current 6 A
Pin number 3-polig
Latching switching function 3 Schließer
Degree of protection (IP) IP20
Control Voltage 230-240 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes