LC1K0601U7TQ | Schneider Electric

Power contactor, 3 pole, 6 A, 400 V, 3 Form A (N/O), coil 240 VAC, screw connection, LC1K0601U7TQ

Order No.: 03P2587
EAN: 4099889383690
MPN:
LC1K0601U7TQ
Series: TeSys LC1K
LC1K0601U7TQ Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
29.2740 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
29.27 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2740 €
3 pcs.
28.0007 €
5 pcs.
26.4656 €
10 pcs.
25.0971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
rated voltage (AC) 440 V
Rated Voltage 400 V
Assembly DIN-Schiene/Schraube
Rated current 6 A
Pin number 3-polig
Latching switching function 3 Schließer
Degree of protection (IP) IP20
Control Voltage 240 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes