LC1K0610L7 | Schneider Electric

Power contactor, 3 pole, 6 A, 400 V, 3 Form A (N/O), coil 208 VAC, screw connection, LC1K0610L7

Order No.: 03P2616
EAN: 3389110703931
MPN:
LC1K0610L7
Series: TeSys LC1K
LC1K0610L7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
36.4497 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
36.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.4497 €

Power contactor, LC1K0610L7, Schneider Electric

TeSys K contactor, 3 poles (3NO), for motor control applications up to 6A/690V AC-3 (2.2kW@400V). It provides a 200-208V 50/60Hz AC coil, 1NO built-in auxiliary contact, connection by screw clamp terminals. For operating rates until 600 cycles/hour and environments until 50°C, it procures reliability and durability to standard applications. Very compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Version power contactor
Latching switching function 3 Form A (N/O)
Pin number 3 pole
Rated current 6 A
Rated Voltage 400 V
rated voltage (AC) 440 V
Control Voltage 208 VAC
Connection screw connection
Assembly DIN rail/screw
Degree of protection (IP) IP2X
Logistics
Property Value
Country of origin FR
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes