LC1K0610V7 | Schneider Electric

Power contactor, 3 pole, 6 A, 3 Form A (N/O), coil 400 VAC, screw connection, LC1K0610V7

Order No.: 03P2629
EAN: 4099889383959
MPN:
LC1K0610V7
Series: TeSys LC1K
LC1K0610V7 Schneider Electric Contactors
Image may differ
Unit Price (€ / pc.)
31.2613 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.2613 €
Technical specifications
Connection Schraubanschluss
Version Leistungsschütz
rated voltage (AC) 440 V
Assembly DIN-Schiene/Schraube
Rated current 6 A
Pin number 3-polig
Latching switching function 3 Schließer
Degree of protection (IP) IP2X
Control Voltage 400 VAC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes